- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 121668-0276
ITT CANNON
121668-0276
Socket contact, tin, 0,75 - 1,5 mm² for 51-way APD with secondary locking
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Socket contact, tin, 0,75 - 1,5 mm² for 51-way APD with secondary locking
Search Keywords: 1216680276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121668-0276
-
Alias/AKA:APK-SA16A15-002-B-(SINGLE)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 121668-0276 RoHS compliant?
Yes, 121668-0276 is RoHS compliant.
What is the lead time for 121668-0276?
The standard lead time for 121668-0276 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,110
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$0.997
250
$0.697
500
$0.652
1,250
$0.631
2,500
$0.605
3,750
$0.599
5,000 +
$0.593
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT