Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121668-0252

Contact PIN Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: 1216680252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121668-0252
Alias/AKA: APK-PA16A07-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121668-0252 RoHS compliant?
Yes, 121668-0252 is RoHS compliant.
What is the lead time for 121668-0252?
The standard lead time for 121668-0252 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,200.91
3
$1,197.90
5 +
$1,194.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!