- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 121668-0222
121668-0222
ITT CANNON
Contact, tin socket, wire size 0.5 - 1.5 mm² (16-20AWG). Price per reel of 5000.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact, tin socket, wire size 0.5 - 1.5 mm² (16-20AWG). Price per reel of 5000.
Search Keywords: 1216680222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121668-0222
-
Alias/AKA:APKSA16A15002C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$5,810.78
3
$5,796.25
5 +
$5,781.76
Click for Quote
Log in
to unlock special pricing