Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121668-0034

Wire Filler, white, 4-way APD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Filler, white, 4-way APD
Search Keywords: 1216680034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121668-0034
Alias/AKA: 15WH5823
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Wire Filler
Dimension: 6.5 x 5.7 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121668-0034 RoHS compliant?
Yes, 121668-0034 is RoHS compliant.
What is the lead time for 121668-0034?
The standard lead time for 121668-0034 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,696
Can Ship immediately
Minimum Order Quantity:
90
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$0.1626
100
$0.1478
500
$0.1317
1,000
$0.1314
5,000
$0.0879
10,000
$0.0657
50,000 +
$0.0610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!