- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121668-0032
121668-0032
ITT CANNON
Wire insulation ø 1.4 - 2.0 mm/red, 4-way APD Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire insulation ø 1.4 - 2.0 mm/red, 4-way APD Series
Search Keywords: 1216680032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121668-0032
-
Alias/AKA:10RD5821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Wire Seal
-
Dimension:6.5 x 5.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343,309
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.1783
2,500
$0.1189
5,000
$0.1163
10,000
$0.1126
25,000
$0.1123
50,000
$0.1120
100,000
$0.1118
150,000 +
$0.1115
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT