- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121667-0026
121667-0026
ITT CANNON
Cable Mount Connector - 4 Pole - 9 to 16V - 5A - Snap-In - APM Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Mount Connector - 4 Pole - 9 to 16V - 5A - Snap-In - APM Series.
Search Keywords: 1216670026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121667-0026
-
Alias/AKA:APM-4P-RECEPTACLE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$8.48
250
$5.22
375
$4.13
500 +
$4.05
Click for Quote
Log in
to unlock special pricing