Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121667-0022

6/7 way, grey, wire seals, Wire insulation ø 1,4-2,0mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6/7 way, grey, wire seals, Wire insulation ø 1,4-2,0mm
Search Keywords: 1216670022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121667-0022
  • Alias/AKA:
    10GR3940
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Wire Seal
  • Dimension:
    7.8 x 3.9 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121667-0022 RoHS compliant?
Yes, 121667-0022 is RoHS compliant.
What is the lead time for 121667-0022?
The standard lead time for 121667-0022 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85,489
Can Ship immediately
Minimum Order Quantity:
90
10 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
90
$0.1300
100
$0.1256
500
$0.1127
1,000
$0.1124
5,000
$0.1098
10,000
$0.1093
50,000 +
$0.1090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!