Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121661-5049

Conn D-Subminiature PIN 9 POS 1.27mm Screw ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS 1.27mm Screw ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1216615049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121661-5049
Alias/AKA: MDSM-9PC-Z7-0-VS1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Screw
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121661-5049 RoHS compliant?
Yes, 121661-5049 is RoHS compliant.
What is the lead time for 121661-5049?
The standard lead time for 121661-5049 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
MOQ for out of Stock Qty:
50
38 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.51
10
$69.33
25
$69.16
50
$68.99
100
$36.52
150
$25.70
200 +
$25.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!