Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121661-1086

Conn Micro D-Subminiature SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords: 1216611086
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121661-1086
Alias/AKA: MDSM-9SC-Z11-VS1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Socket
Termination Method: Crimp
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121661-1086 RoHS compliant?
Yes, 121661-1086 is RoHS compliant.
What is the lead time for 121661-1086?
The standard lead time for 121661-1086 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 642
Can Ship immediately
On Order:
500   can ship 6/10/27
Minimum Order Quantity:
5
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.38
10
$18.60
25
$18.41
50
$18.23
100
$16.14
300
$16.10
500 +
$14.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!