- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121661-1060
121661-1060
ITT CANNON
Conn D-Subminiature PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
Search Keywords: 1216611060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121661-1060
-
Alias/AKA:MDSM-25PE-Z10-VR17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold Over Palladium Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$30.84
5
$26.19
17
$25.50
34
$24.52
51
$24.27
102
$24.03
255 +
$23.79
Click for Quote
Log in
to unlock special pricing