- Home ›
- All Products›
- 121661-1041
121661-1041
ITT CANNON
Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder RA 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder RA 15 Terminal 1 Port
Search Keywords: 1216611041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121661-1041
-
Alias/AKA:MDSM-15PE-Z7-VR22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Test Voltage:350 Vrms
-
Insulator:Thermoplast, UL94V-0
-
Contact Resistance:35 mOhm max
-
Shell:Steel, tinned and nickel plated
-
Layout:15 contacts
-
Wire Size:AWG 26 - 28
-
Temperature Range:-55°/+125 °
-
Gender:Pin
-
Insulation Resistance:500 mOhm min
-
Mating Cycles:500
-
Contact Finish:Gold over PdNi
-
Contact Spacing:1.27 mm
-
Series:Micro MDSM
-
Contact Guiding Plate:PA, high temperature resistant
-
Termination Type:Solder pin 90°, spacing 1,27 x 2,54 mm, with rivet nut and grounding tab
-
Current Rating:2.5 A / 25°C
-
Contact Type:Copper Alloy
-
Packaging:22 pieces in tube packaging
-
Insulation Diameter:0.95 mm max
-
Mounting Method:Screw
-
Contact Termination Area:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
33
$83.71
66
$44.32
99
$31.19
132 +
$30.56
Click for Quote
Log in
to unlock special pricing