ITT CANNON Authorized Distributor

121659-5355

KPTC6F14-12S-D-MA; MIL-DTL 26482 Series I & Mil Ba

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
KPTC6F14-12S-D-MA; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1216595355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121659-5355
Alias/AKA: KPTC6F14-12S-D-MA
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Insulator And Grommet Material: Polychloroprene
General Info: All tests in accordance with VG95319 and/or if applicable with VG95210
Harnessing Info: Contact Cross-Section: See assembly instruction
Contact Arrangement: 14-12
Shell Plating: Olive drab chromate over cadmium plating
Insulator Resistance: ≈5000 MOhm
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Shell Style: Straight Plug
Mating Cycles: 500 min
Vibration: 200 m/s² at 10 to 2000 Hz
Endbell Style: Grommet seal with strain relief
Contact Plating: Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Contact Type: Solder contacts (assembled)
Safety Provisions: IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Contact Material: Copper Alloy
Harnessing Info: Insulator Diameter: See assembly instruction
Water Tightness: Acc. To VG95319 Part 2, Test No. 5.9.2
Shell Size: 14
Contact Rating Awg16: 13,0 A
Test Voltage: 1500 Vrms
Gender: Socket
Number of Contacts: 8 contacts size 20, 4 contacts size 16
Contact Rating Awg20: 7,5 A
Operating Temperature: -55°/+125°C (-67/257°F)
Shell Material: Aluminium alloy
Operating Voltage: In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121659-5355 RoHS compliant?
No, 121659-5355 is not RoHS compliant.
What is the lead time for 121659-5355?
The standard lead time for 121659-5355 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$157.43
250
$80.41
375
$54.73
500 +
$53.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!