ITT CANNON Authorized Distributor

121659-5352

KPTC6F18-32P-D-MA; MIL-DTL 26482 Series I & Mil Ba

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
KPTC6F18-32P-D-MA; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1216595352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121659-5352
  • Alias/AKA:
    KPTC6F18-32P-D-MA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    PL
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Gender:
    Pin
  • Mating Cycles:
    500 min
  • Number of Contacts:
    32 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Rating Awg20:
    7,5 A
  • Contact Material:
    Copper Alloy
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Contact Plating:
    Gold Plated
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Arrangement:
    18-32
  • Insulator And Grommet Material:
    Polychloroprene
  • Endbell Style:
    Grommet seal with strain relief
  • Contact Type:
    Solder contacts (assembled)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Straight Plug
  • Test Voltage:
    1500 Vrms
  • Shell Size:
    18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121659-5352 RoHS compliant?
No, 121659-5352 is not RoHS compliant.
What is the lead time for 121659-5352?
The standard lead time for 121659-5352 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$223.24
250
$114.02
375
$77.61
500 +
$76.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!