121659-5292

ITT CANNON

KPTC2E14-12P-D-MA; MIL-DTL 26482 Series I & Mil Ba

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPTC2E14-12P-D-MA; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1216595292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121659-5292
  • Alias/AKA:
    KPTC2E14-12P-D-MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Contact Rating Awg20:
    7,5 A
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Number of Contacts:
    8 contacts size 20, 4 contacts size 16
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Test Voltage:
    1500 Vrms
  • Contact Plating:
    Gold Plated
  • Contact Type:
    Solder contacts (assembled)
  • Shell Style:
    Box mounting receptacle
  • Insulator Resistance:
    ≈5000 MOhm
  • Shell Size:
    14
  • Contact Rating Awg16:
    13,0 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    14-12
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
125
$99.66
250
$50.90
375
$34.65
500 +
$33.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!