Image is representational - see mfr. specs

121626-0014

ITT CANNON

Circular Connector - Rear Box Mount - Contact Arangement: 14 - 6 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Rear Box Mount - Contact Arangement: 14 - 6 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1216260014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121626-0014
  • Alias/AKA:
    CA20COM-E14S-6P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Pin
  • Contact Plating:
    Hard silver
  • Shell Plating:
    Nickel plated
  • Insulator Resistance:
    ≥1000 MΩ
  • Number of Contacts:
    6 contacts size 16S
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contacts Installed:
    not assembled, packed separately
  • Contact Type:
    Metric Crimp
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    0,7 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Box mounting receptacle
  • Contact Arrangement:
    14S-6
  • Test Voltage:
    1050 Vrms
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Shell Size:
    14 S
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$42.56
50
$26.19
75
$20.74
100 +
$20.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!