Image is representational - see mfr. specs

121626-0005

ITT CANNON

CA20COM-E14S-5S-B; CA Bayonet; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA20COM-E14S-5S-B; CA Bayonet; Circular
Search Keywords: 1216260005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121626-0005
  • Alias/AKA:
    CA20COM-E14S-5S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Socket
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator Resistance:
    ≥1000 MΩ
  • Number of Contacts:
    5 contacts size 16S
  • Shell Style:
    Box mounting receptacle
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Contacts Installed:
    Yes
  • Contact Arrangement:
    14S-5
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Bayonet:
    Connector with bayonet coupling
  • Contact Type:
    Solder Cup
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Air And Creepage Paths (Min):
    0,7 mm
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Nickel plated
  • Shell Size:
    14 S
  • Test Voltage:
    1050 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
25
$43.78
50
$26.94
75
$21.33
100 +
$20.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!