- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 121626-0000
ITT CANNON
121626-0000
Circular Connector Receptacle - Male Pins - 6 Position - 22A 50V - Shell Size 14S - Reverse Bayonet Lock - Solder Cup Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121626-0000 |
| Alias/AKA: | CA20COM-E14S-6P-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |