Image is representational - see mfr. specs

121617-0309

ITT CANNON

Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 16-26 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 16-26 - Sockets - Bayonet Coupling
Search Keywords: 1216170309
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121617-0309
  • Alias/AKA:
    VG95328J16-26SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Endbell Style:
    Shrink boot adapter
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Contacts Installed:
    not assembled, packed separately
  • Gender:
    Socket
  • Insulator And Grommet Material:
    Polychloroprene
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Style:
    Straight Plug
  • Mating Cycles:
    500 min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Test Voltage:
    1500 Vrms
  • Contact Arrangement:
    16-26
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Rating Awg20:
    7,5 A
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Shell Size:
    16
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    26 contacts size 20
  • Contact Type:
    Crimp Contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
13
$106.47
25
$68.14
38
$53.24
50 +
$52.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!