Image is representational - see mfr. specs

121617-0308

ITT CANNON

Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 16-26 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug w/Adapter DN - Contact Arrangement: 16-26 - Pins - Bayonet Coupling
Search Keywords: 1216170308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121617-0308
  • Alias/AKA:
    VG95328J16-26PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    16
  • Contact Rating Awg20:
    7,5 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Endbell Style:
    Shrink boot adapter
  • Number of Contacts:
    26 contacts size 20
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contacts Installed:
    not assembled, packed separately
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Material:
    Copper Alloy
  • Insulator And Grommet Material:
    Polychloroprene
  • Insulator Resistance:
    ≈5000 MOhm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Gold Plated
  • Mating Cycles:
    500 min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Material:
    Aluminium alloy
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Test Voltage:
    1500 Vrms
  • Contact Arrangement:
    16-26
  • Shell Style:
    Straight Plug
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Crimp Contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 2/3/27
Backorder
Price (USD)
Qty
Unit Price
13
$112.53
25
$72.02
38
$56.26
50 +
$55.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!