Image is representational - see mfr. specs

121617-0034

ITT CANNON

Circular Connector - Wall Mount w/Endbell - Contact Arrangement: 24-61 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount w/Endbell - Contact Arrangement: 24-61 - Pins - Bayonet Coupling
Search Keywords: 1216170034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121617-0034
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Test Voltage:
    1500 Vrms
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Contact Rating Awg20:
    7,5 A
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    24-61
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Plating:
    Gold Plated
  • Number of Contacts:
    61 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    24
  • Insulator Resistance:
    ≈5000 MOhm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Endbell Style:
    Grommet seal
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Contact Type:
    Crimp Contacts
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Style:
    Wall mounting receptacle
  • Contacts Installed:
    not assembled, packed separately
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/26/27
Backorder
Price (USD)
Qty
Unit Price
13
$234.34
25
$129.02
38
$89.60
50 +
$87.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!