Image is representational - see mfr. specs

121610-0019

ITT CANNON

Circular Connector - 90° Plug - Contact Arangement: 18-11 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arangement: 18-11 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1216100019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121610-0019
  • Alias/AKA:
    CA08COM-F18-11P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Plating:
    Hard silver
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shell Size:
    18
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Gender:
    Pin
  • Test Voltage:
    1600 Vrms
  • Endbell Style:
    Endbell for flex tube (w/o grommet and ferrule)
  • Contacts Installed:
    Yes
  • Insulator Resistance:
    ≥1000 MΩ
  • Coupling Torque:
    Closing: 4 Nm max / Opening: 0,58 Nm min
  • Bayonet:
    Connector with bayonet coupling
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Retention (Size 25/12):
    55 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Material:
    Copper Alloy
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Type:
    Solder Cup
  • Shell Style:
    Plug, 90°
  • Contact Arrangement:
    18-11
  • Number of Contacts:
    5 contacts size 12
  • Air And Creepage Paths (Min):
    1,1 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Shell Plating:
    Nickel plated
  • Mating Cycles:
    500 min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$142.97
50
$75.69
75
$53.26
100 +
$52.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!