Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121607-0010

Circular Connector - 90° Plug - Contact Arangement: 14S-6 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - 90° Plug - Contact Arangement: 14S-6 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1216070010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121607-0010
  • Alias/AKA:
    CA08COM-E14S-6P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Resistance:
    ≥1000 MΩ
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Endbell with clamp and bushing (w/o grommet and ferrule)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Plug, 90°
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    14S-6
  • Air And Creepage Paths (Min):
    0,7 mm
  • Test Voltage:
    1050 Vrms
  • Contacts Installed:
    Yes
  • Number of Contacts:
    6 contacts size 16S
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Nickel plated
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Size:
    14 S
  • Gender:
    Pin
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121607-0010 RoHS compliant?
Yes, 121607-0010 is RoHS compliant.
What is the lead time for 121607-0010?
The standard lead time for 121607-0010 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$124.98
50
$66.17
75
$46.56
100 +
$45.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!