- Home ›
- All Products›
- 121603-0000
121603-0000
ITT CANNON
Circular Connector - 90° Plug - Contact Arangement: 36-10 - Pins - Threaded Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arangement: 36-10 - Pins - Threaded Coupling - Endbell w/Cable Clamp
Search Keywords: 1216030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121603-0000
-
Alias/AKA:CA08COM-E36-10P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Test Voltage:1600 Vrms
-
Gender:Pin
-
Insulator Resistance:≥1000 MΩ
-
Number of Contacts:48 contacts size 10
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
Contact Rating At +20 °c (68 °f) (Size 10/20):8 A
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Arrangement:36-10
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contact Plating:Hard silver
-
Insulator And Grommet Material:CR-Elastomere
-
Mating Cycles:500 min
-
Shell Style:Plug, 90°
-
Contact Material:Copper Alloy
-
Contact Retention (Size 10/20):30 N
-
Coupling Torque:Closing: 10,0 Nm max / Opening: 1,03 Nm min
-
Wire Stripping (Size 10/20):4 mm
-
Shell Material:Aluminium alloy
-
Contact Type:Solder Cup
-
Sep# Force Per Contact (Size 10/20):0,3 N
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Shell Plating:Nickel plated
-
Contacts Installed:Yes
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Thread:Connector with threaded coupling
-
Contact Resistance (Size 10/20):12 mΩ
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Size:36
-
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$421.85
50
$215.46
75
$146.66
100 +
$143.73
Click for Quote
Log in
to unlock special pricing