Image is representational - see mfr. specs

121599-0022

ITT CANNON

Circular Connector - 90° Plug - Contact Arangement: 22-23 - Pins - Threaded Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arangement: 22-23 - Pins - Threaded Coupling - Endbell for Flex Tube
Search Keywords: 1215990022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121599-0022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Size:
    22
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Retention (Size 25/12):
    55 N
  • Contact Arrangement:
    22-23
  • Insulator Resistance:
    ≥1000 MΩ
  • Contact Plating:
    Hard silver
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Style:
    Plug, 90°
  • Test Voltage:
    1600 Vrms
  • Gender:
    Pin
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Endbell for flex tube (w/o grommet and ferrule)
  • Contacts Installed:
    Yes
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Mating Cycles:
    500 min
  • Shell Plating:
    Nickel plated
  • Thread:
    Connector with threaded coupling
  • Number of Contacts:
    8 contacts size 12
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Type:
    Solder Cup
  • Coupling Torque:
    Closing: 5 Nm max / Opening: 0,8 Nm min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$182.41
50
$96.27
75
$66.21
100 +
$64.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!