- Home ›
- All Products›
- 121587-0045
121587-0045
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Search Keywords: 1215870045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Resistance:5000 Megaohms at 500 V dc
-
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Contact Type:No Contacts delivered, please order separately.
-
Operating Temperature:-55°C to +105°C
-
Number of Contacts:24
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Flammability Rating:UL94-V0
-
Contact Current Rating:Up to 13 A
-
Operating Voltage:Up to 250 V ac rms
-
Series:Trident Flame Retardant Rectangular
-
Durability Rating:Up to 500 Mating Cycles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$27.87
50
$17.15
75
$13.58
100 +
$13.31
Click for Quote
Log in
to unlock special pricing