- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 121587-0035
121587-0035
ITT CANNON
Rectangular Connectors - Housings Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connectors - Housings Trident
Search Keywords: 1215870035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Panel Mounted Receptacle (without Contacts)
-
Number of Contacts:24
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.42
50
$6.27
100
$6.18
300
$4.92
500
$4.17
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing