- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 121587-0034
121587-0034
ITT CANNON
Rectangular Connectors - Housings Trident
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connectors - Housings Trident
Search Keywords: 1215870034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Panel Mounted Receptacle (without Contacts)
-
Number of Contacts:12
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.63
25
$5.03
50
$5.02
100
$4.92
300
$3.86
500
$3.27
1,000
$3.23
2,500 +
$2.75
Click for Quote
Log in
to unlock special pricing