- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 121587-0032
121587-0032
ITT CANNON
The 121587-0032 is a 4-contact, flame-retardant, rectangular receptacle connector designed for panel mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 121587-0032 is a 4-contact, flame-retardant, rectangular receptacle connector designed for panel mounting.
Search Keywords: 1215870032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0032
-
Alias/AKA:TFR04RA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Contacts:04
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
654
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.77
50
$2.47
100
$2.46
300
$1.98
500
$1.64
1,000
$1.60
2,500
$1.37
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing