ITT CANNON Authorized Distributor

121587-0026

Rectangular Connectors Housings Trident

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Connectors Housings Trident
Search Keywords: 1215870026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121587-0026
Alias/AKA: TFR36AH10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Accessory: Plug Strain Relief Hood
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121587-0026 RoHS compliant?
Yes, 121587-0026 is RoHS compliant.
What is the lead time for 121587-0026?
The standard lead time for 121587-0026 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.06
25
$9.55
50
$9.34
100
$9.14
300
$7.34
500
$6.12
1,000 +
$6.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!