Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121587-0023

Hood, Strain Relief; for Plug; for Trident Series Rectangular; 6 Pos (empty) | ITT Cannon TFR06AH10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hood, Strain Relief; for Plug; for Trident Series Rectangular; 6 Pos (empty) | ITT Cannon TFR06AH10
Search Keywords: 1215870023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121587-0023
Alias/AKA: TFR06AH10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Accessory: Plug Strain Relief Hood
Number of Contacts: 06
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121587-0023 RoHS compliant?
Yes, 121587-0023 is RoHS compliant.
What is the lead time for 121587-0023?
The standard lead time for 121587-0023 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 283
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.86
50
$3.45
100
$3.38
300
$2.73
500
$2.28
1,000
$2.24
2,500
$1.92
5,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!