ITT CANNON Authorized Distributor

121587-0013

Conn; Rectangular; Plug; Free; 6 Pos (empty); Flame Retardent; Trident Series; 13 A | ITT Cannon TFR06PA10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn; Rectangular; Plug; Free; 6 Pos (empty); Flame Retardent; Trident Series; 13 A | ITT Cannon TFR06PA10
Search Keywords: 1215870013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121587-0013
Alias/AKA: TFR06PA10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Free Plug
Number of Contacts: 06
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121587-0013 RoHS compliant?
Yes, 121587-0013 is RoHS compliant.
What is the lead time for 121587-0013?
The standard lead time for 121587-0013 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.30
50
$2.95
100
$2.94
300
$2.32
500
$1.96
1,000
$1.92
2,500
$1.63
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!