- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121584-0017
121584-0017
ITT CANNON
Conn D-Subminiature PIN 15 POS Press Fit ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Press Fit ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 1215840017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:PRESS FIT
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
53
$29.51
105
$18.34
158
$14.47
210 +
$14.18
Click for Quote
Log in
to unlock special pricing