- Home ›
- All Products›
- 121583-0188
121583-0188
ITT CANNON
yellow (RAL 1018) Plug with Secondary Lock Version
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
yellow (RAL 1018) Plug with Secondary Lock Version
Search Keywords: 1215830188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121583-0188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Coding (Mechanical Keying And Visual Color Coding):Code 2 - yellow (RAL 1018)
-
Industrial Climate:SO2, 0,67 %
-
Insulator Resistance:10 MΩ min.
-
Gender:Pin
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Connector Type:Plug
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Voltage Proof:1000 VAC, 60 seconds
-
Durability Rating:40 Mating Cycles
-
Static Load:250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
-
Sealing Material:FKM
-
Dynamic Impact:2 J (40mm- ball- drop- test, height 800mm)
-
Housing Material:PBT GF
-
Temperature Range:-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
-
Contact Resistance:5 mΩ max
-
Coupling Nut Material:PA 6 GF
-
Vibration Resistance:Random, 0,2(m/s²)²/Hz, 3 x 24h, RT
-
Coupling Torque:4.5 Nm max
-
Operating Voltage:48 VDC
-
Series:APD 51-way
-
Operating Current:see derating curve (catalog)
-
Sealing:IP 67 + IP 69k (DIN EN 60529)
-
Humidity Range:up to 95 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$136.75
60
$72.40
90
$50.95
120 +
$49.93
Click for Quote
Log in
to unlock special pricing