- Home ›
- All Products›
- 121583-0127
121583-0127
ITT CANNON
black (RAL 9005) Flange Receptacle 19-way with o-ring for rear panel mounting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
black (RAL 9005) Flange Receptacle 19-way with o-ring for rear panel mounting
Search Keywords: 1215830127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121583-0127
-
Alias/AKA:APD-1AP19S-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Insulator Resistance:10 MΩ min.
-
Voltage Proof:1000 VAC, 60 seconds
-
Coupling Torque:3.5 Nm max
-
Temperature Range:-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
-
Durability Rating:50 Mating Cycles
-
Coding (Mechanical Keying And Visual Color Coding):Code 1 - black (RAL 9005)
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Mounting Method:Rear Mount
-
Connector Type:Flange Receptacle
-
Coupling Nut Material:PA 46 GF
-
Gender:Pin
-
Operating Current:see derating curve (catalog)
-
Sealing Material:FKM
-
Industrial Climate:SO2, 0,67 %
-
Humidity Range:up to 95 %
-
Operating Voltage:48 VDC
-
Sealing:IP 67 (DIN EN 60529)
-
Static Load:250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
-
Contact Resistance:5 mΩ max
-
Dynamic Impact:Free fall with cable (EN 61984 Sec. A9, height 1m)
-
Series:APD 19-way
-
Vibration Resistance:Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Housing Material:PBT GF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
20
$50.08
40
$30.82
60
$24.40
80 +
$23.91
Click for Quote
Log in
to unlock special pricing