Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121583-0091

green (RAL 6018) Snap-In Receptacle with Secondary Lock Version

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
green (RAL 6018) Snap-In Receptacle with Secondary Lock Version
Search Keywords: 1215830091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121583-0091
  • Alias/AKA:
    APD-1SS51-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Coupling Torque:
    4.5 Nm max
  • Static Load:
    250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
  • Operating Current:
    see derating curve (catalog)
  • Operating Voltage:
    48 VDC
  • Connector Type:
    Snap-In Receptacle
  • Durability Rating:
    40 Mating Cycles
  • Series:
    APD 51-way
  • Humidity Range:
    up to 95 %
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Vibration Resistance:
    Random, 0,2(m/s²)²/Hz, 3 x 24h, RT
  • Sealing:
    IP 67 + IP 69k (DIN EN 60529)
  • Insulator Resistance:
    10 MΩ min.
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 1 - green (RAL 6018)
  • Coupling Nut Material:
    PA 6 GF
  • Housing Material:
    PBT GF
  • Gender:
    Socket
  • Contact Resistance:
    5 mΩ max
  • Industrial Climate:
    SO2, 0,67 %
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Sealing Material:
    FKM
  • Dynamic Impact:
    2 J (40mm- ball- drop- test, height 800mm)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121583-0091 RoHS compliant?
Yes, 121583-0091 is RoHS compliant.
What is the lead time for 121583-0091?
The standard lead time for 121583-0091 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.917
40
$124.470
60
$65.900
90
$46.370
120 +
$45.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!