- Home ›
- All Products›
- 121583-0086
121583-0086
ITT CANNON
blue (RAL 5012) High Power Jam Nut Receptacle, 2-way
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
blue (RAL 5012) High Power Jam Nut Receptacle, 2-way
Search Keywords: 1215830086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121583-0086
-
Alias/AKA:APD-1CPH8-2-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Coupling Nut Material:PA 66 GF
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Sealing Material:HNBR (alternative FKM)
-
Durability Rating:50 Mating Cycles
-
Voltage Proof:1000 VAC, 60 seconds
-
Vibration Resistance:Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
-
Connector Type:Jam Nut Receptacle
-
Housing Material:PBT GF
-
Temperature Range:-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
-
Sealing:IP 67 (DIN EN 60529)
-
Contact Resistance:2 mΩ max
-
Coupling Torque:2 Nm max
-
Gender:Pin
-
Industrial Climate:SO2, 0,67 %
-
Operating Voltage:48 VDC
-
Static Load:350 N (ISO 15170-2, Sec. 4.6)
-
Insulator Resistance:10 MΩ min.
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Series:APD High Power 2-way
-
Coding (Mechanical Keying And Visual Color Coding):Code 1 - blue (RAL 5012)
-
Humidity Range:up to 95 %
-
Operating Current:see derating curve (catalog)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
125
$26.62
250
$14.09
375
$9.92
500 +
$9.72
Click for Quote
Log in
to unlock special pricing