Image is representational - see mfr. specs

121583-0083

ITT CANNON

grey (RAL 7036) High Power Plug, 2-way

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
grey (RAL 7036) High Power Plug, 2-way
Search Keywords: 1215830083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121583-0083
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Operating Current:
    see derating curve (catalog)
  • Contact Resistance:
    2 mΩ max
  • Durability Rating:
    50 Mating Cycles
  • Coupling Nut Material:
    PA 66 GF
  • Humidity Range:
    up to 95 %
  • Operating Voltage:
    48 VDC
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 1 - grey (RAL 7036)
  • Connector Type:
    Plug
  • Gender:
    Socket
  • Static Load:
    350 N (ISO 15170-2, Sec. 4.6)
  • Insulator Resistance:
    10 MΩ min.
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Vibration Resistance:
    Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Sealing Material:
    HNBR (alternative FKM)
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Coupling Torque:
    2 Nm max
  • Series:
    APD High Power 2-way
  • Sealing:
    IP 67 (DIN EN 60529)
  • Industrial Climate:
    SO2, 0,67 %
  • Housing Material:
    PBT GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
125
$26.62
250
$14.09
375
$9.92
500 +
$9.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!