- Home ›
- All Products›
- 121576-0894
121576-0894
ITT CANNON
Circular Connector - 90° Plug - Contact Arangement: 18-12 - Sockets - Bayonet Coupling - Endbell for Flex Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Contact Arangement: 18-12 - Sockets - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1215760894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121576-0894
-
Alias/AKA:CA08COM-F18-12S-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Style:Plug, 90°
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Size:18
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Gender:Socket
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contact Type:Solder Cup
-
Bayonet:Connector with bayonet coupling
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Endbell Style:Endbell for flex tube (w/o grommet and ferrule)
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Mating Cycles:500 min
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Arrangement:18-12
-
Shell Material:Aluminium alloy
-
Coupling Torque:Closing: 4 Nm max / Opening: 0,58 Nm min
-
Number of Contacts:6 contacts size 16
-
Insulator And Grommet Material:CR-Elastomere
-
Shell Plating:Nickel plated
-
Contact Plating:Hard silver
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Insulator Resistance:≥1000 MΩ
-
Test Voltage:1600 Vrms
-
Contacts Installed:Yes
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$146.27
50
$77.44
75
$54.49
100 +
$53.40
Click for Quote
Log in
to unlock special pricing