Image is representational - see mfr. specs

121576-0780

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 14S-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 14S-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215760780
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121576-0780
  • Alias/AKA:
    CA02COM-E14S-2P-B-A176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Nickel plated
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Air And Creepage Paths (Min):
    0,7 mm
  • Number of Contacts:
    4 contacts size 16S
  • Contact Plating:
    Gold 0,5 μ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Test Voltage:
    1050 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    14S-2
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    ≥1000 MΩ
  • Shell Style:
    Box mounting receptacle
  • Contact Type:
    Solder Cup
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Pin
  • Contacts Installed:
    Yes
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    14 S
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$34.45
50
$21.20
75
$16.78
100 +
$16.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!