Image is representational - see mfr. specs

121576-0395

ITT CANNON

Circular Connector - 90° Plug - Contact Arangement: 36-3 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arangement: 36-3 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215760395
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121576-0395
  • Alias/AKA:
    CA08COM-E36-3P-B-44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    Plug, 90°
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Contact Material:
    Copper Alloy
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Type:
    Solder Cup
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Contact Retention (Size 500/0):
    95 N
  • Contact Retention (Size 25/12):
    55 N
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Arrangement:
    36-3
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shell Size:
    36
  • Contacts Installed:
    Yes
  • Shell Plating:
    Nickel plated
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Pin
  • Bayonet:
    Connector with bayonet coupling
  • Number of Contacts:
    3 contacts size 0, 3 contacts size 12
  • Insulator Resistance:
    ≥1000 MΩ
  • Air And Creepage Paths (Min):
    2,8 mm
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Endbell Style:
    Endbell with ferrule and grommet
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Coupling Torque:
    Closing: 10,0 Nm max / Opening: 1,03 Nm min
  • Test Voltage:
    2500 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$483.67
50
$247.04
75
$168.16
100 +
$164.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!