- Home ›
- All Products›
- 121576-0213
121576-0213
ITT CANNON
Circular Connector - Cable Mount - Contact Arangement: 20-15 - Pins - Bayonet Coupling - Adapter for PG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Cable Mount - Contact Arangement: 20-15 - Pins - Bayonet Coupling - Adapter for PG
Search Keywords: 1215760213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121576-0213
-
Alias/AKA:CA01COM-PG20-15P-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sep# Force Per Contact (Size 25/12):1,5 N
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Shell Size:20
-
Gender:Pin
-
Wire Stripping (Size 25/12):6,2 mm
-
Contact Arrangement:20-15
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator Resistance:≥1000 MΩ
-
Contact Resistance (Size 25/12):3 mΩ
-
Contact Plating:Hard silver
-
Contact Retention (Size 25/12):55 N
-
Insulator And Grommet Material:CR-Elastomere
-
Air And Creepage Paths (Min):1,1 mm
-
Contacts Installed:Yes
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Endbell Style:Endbell for PG cable gland termination
-
Shell Plating:Nickel plated
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Bayonet:Connector with bayonet coupling
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Coupling Torque:Closing: 4,5 Nm max / Opening: 0,7 Nm min
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Shell Material:Aluminium alloy
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Material:Copper Alloy
-
Number of Contacts:7 contacts size 12
-
Shell Style:Cable connecting plug
-
Contact Type:Solder Cup
-
Mating Cycles:500 min
-
Test Voltage:1600 Vrms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$120.09
50
$63.58
75
$44.74
100 +
$43.84
Click for Quote
Log in
to unlock special pricing