Image is representational - see mfr. specs

121576-0099

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 16S-1 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 16S-1 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215760099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121576-0099
  • Alias/AKA:
    CA02COM-E16S-1P-B-A176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 3,5 Nm max / Opening: 0,46 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    16 S
  • Number of Contacts:
    7 contacts size 16S
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    1600 Vrms
  • Contact Type:
    Solder Cup
  • Contacts Installed:
    Yes
  • Shell Style:
    Box mounting receptacle
  • Contact Arrangement:
    16S-1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Plating:
    Nickel plated
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Gold 0,5 μ
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Insulator Resistance:
    ≥1000 MΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Bayonet:
    Connector with bayonet coupling
  • Gender:
    Pin
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Air And Creepage Paths (Min):
    1,1 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$42.54
50
$26.18
75
$20.72
100 +
$20.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!