Image is representational - see mfr. specs

121576-0071

ITT CANNON

Circular Connector - Front Box Mount - Contact Arangement: 14S-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Front Box Mount - Contact Arangement: 14S-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215760071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121576-0071
  • Alias/AKA:
    CA02COM-E14S-2P-B-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Number of Contacts:
    4 contacts size 16S
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Shell Plating:
    Nickel plated
  • Shell Style:
    Box mounting receptacle
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Contact Material:
    Copper Alloy
  • Bayonet:
    Connector with bayonet coupling
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Pin
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contacts Installed:
    no, delivery without contacts
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Mating Cycles:
    500 min
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Arrangement:
    14S-2
  • Shell Material:
    Aluminium alloy
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Test Voltage:
    1050 Vrms
  • Insulator Resistance:
    ≥1000 MΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    14 S
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Type:
    Solder Cup
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$28.68
50
$17.65
75
$13.97
100 +
$13.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!