Image is representational - see mfr. specs

121576-0067

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 14S-6 - Pins - Bayonet Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 14S-6 - Pins - Bayonet Coupling - Adapter for PG
Search Keywords: 1215760067
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121576-0067
  • Alias/AKA:
    CA00COM-PG14S-6P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Bayonet:
    Connector with bayonet coupling
  • Shell Size:
    14 S
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Nickel plated
  • Contacts Installed:
    Yes
  • Test Voltage:
    1050 Vrms
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Contacts:
    6 contacts size 16S
  • Endbell Style:
    Endbell for PG cable gland termination
  • Contact Material:
    Copper Alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 3,0 Nm max / Opening: 0,35 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Pin
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    0,7 mm
  • Shell Style:
    Wall mounting receptacle
  • Contact Arrangement:
    14S-6
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Insulator Resistance:
    ≥1000 MΩ
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Solder Cup
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$99.82
50
$52.85
75
$37.19
100 +
$36.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!