Image is representational - see mfr. specs

121575-4393

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 14SA7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 14SA7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215754393
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-4393
  • Alias/AKA:
    CA3101E14SA7P-B-15-A232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Test Voltage:
    1050 Vrms
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Size:
    14 S
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Number of Contacts:
    7 contacts size 16S
  • Contact Type:
    AWG Crimp
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Mating Cycles:
    500 min
  • Shielding:
    Yes
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gender:
    Pin
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Style:
    Cable connecting plug
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Arrangement:
    14SA7
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Wire Cross Section:
    AWG 18/16
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Bayonet:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$123.05
50
$65.14
75
$45.84
100 +
$44.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!