Image is representational - see mfr. specs

121575-4267

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 20-48 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 20-48 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215754267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-4267
  • Alias/AKA:
    CA3100E20A48S-B-14-A232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    20
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1050 Vrms
  • Contact Arrangement:
    20A48
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shielding:
    Yes
  • Shell Style:
    Wall mounting receptacle
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Number of Contacts:
    19 contacts size 15
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Contact Type:
    Metric Crimp
  • Wire Cross Section:
    0,75-1,5 mm²
  • Contact Plating:
    Hard silver
  • Gender:
    Socket
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Air And Creepage Paths (Min):
    0,7 mm
  • Mating Cycles:
    500 min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Material:
    Aluminium alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$236.81
50
$124.98
75
$85.95
100 +
$84.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!