Image is representational - see mfr. specs

121575-4240

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20A9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20A9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215754240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-4240
  • Alias/AKA:
    CA3106E20A9P-B-F80-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    20
  • Gender:
    Pin
  • Shell Style:
    Plug, straight
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Test Voltage:
    1050 Vrms
  • Number of Contacts:
    9 contacts size 12
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 25/12):
    55 N
  • Contact Arrangement:
    20A9
  • Endbell Style:
    Endbell with clamp and bushing
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Mating Cycles:
    500 min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contacts Included:
    no, delivery without contacts
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Wire Cross Section:
    AWG 14/12
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    AWG Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$180.83
50
$95.44
75
$65.63
100 +
$64.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!