Image is representational - see mfr. specs

121575-4193

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 32-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 32-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215754193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-4193
  • Alias/AKA:
    CA3106E32-5P-B-15-A232-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Included:
    no, delivery without contacts
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Contact Type:
    AWG Crimp
  • Contact Retention (Size 500/0):
    95 N
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Gender:
    Pin
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Test Voltage:
    2500 Vrms
  • Shielding:
    Yes
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Shell Style:
    Plug, straight
  • Shell Material:
    Aluminium alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Number of Contacts:
    2 contacts size 0
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Air And Creepage Paths (Min):
    2,8 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Arrangement:
    32-5
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Shell Size:
    32
  • Contact Material:
    Copper Alloy
  • Mating Cycles:
    500 min
  • Wire Cross Section:
    AWG 0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$358.96
50
$189.45
75
$130.29
100 +
$127.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!