- Home ›
- All Products›
- 121575-4158
121575-4158
ITT CANNON
Circular Connector - Cable Mount - Contact Arrangement: 12SA10 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Cable Mount - Contact Arrangement: 12SA10 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215754158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121575-4158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Arrangement:12SA10
-
Mating Cycles:500 min
-
Test Voltage:1050 Vrms
-
Number of Contacts:4 contacts size 16S
-
Endbell Style:without Endbell and grommet
-
Shielding:No
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Bayonet:Connector with bayonet coupling
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Material:Copper Alloy
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Style:Cable connecting plug
-
Coupling Torque:Closing: 2,5 Nm max / Opening: 0,23 Nm min
-
Salt Spray Resistance:500 hours salt spray resistant
-
Shell Material:Aluminium alloy
-
Gender:Pin
-
Contact Plating:Hard silver
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Insulator And Grommet Material:CR-Elastomere
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Shell Size:12 S
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Contact Type:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$141.54
50
$74.93
75
$52.73
100 +
$51.68
Click for Quote
Log in
to unlock special pricing