Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121575-4040

Circular Connector - 90° Plug - Contact Arrangement: 22-2 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - 90° Plug - Contact Arrangement: 22-2 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1215754040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-4040
  • Alias/AKA:
    CA3108F22-2P-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    PL
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Plug, 90°
  • Mating Cycles:
    500 min
  • Contact Retention (Size 60/100/8):
    80 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Cross Section:
    AWG 8
  • Test Voltage:
    2500 Vrms
  • Bayonet:
    Connector with bayonet coupling
  • Contact Type:
    AWG Crimp
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Size:
    22
  • Contact Plating:
    Hard silver
  • Air And Creepage Paths (Min):
    2,8 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Contact Arrangement:
    22-2
  • Shielding:
    Yes
  • Number of Contacts:
    3 contacts size 8
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121575-4040 RoHS compliant?
No, 121575-4040 is not RoHS compliant.
What is the lead time for 121575-4040?
The standard lead time for 121575-4040 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$291.10
50
$153.63
75
$105.66
100 +
$103.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!